Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-204-12141
Order Code1841929
Product RangeDTHD
Technical Datasheet
20.726 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.694 |
| 100+ | €0.535 |
| 250+ | €0.502 |
| 500+ | €0.477 |
| 1000+ | €0.427 |
| 2500+ | €0.418 |
Price for:Each
Minimum: 10
Multiple: 10
€6.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-204-12141
Order Code1841929
Product RangeDTHD
Technical Datasheet
Product RangeDTHD
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
SVHCLead (21-Jan-2025)
Product Overview
The 0460-204-12141 is a solid Pin Contact, made of copper with nickel-plated finish, 12 to 14AWG wire gauge. This DTHD series contact mates with all DTP series sockets.
- 25A Continuous current rating
- 75 to 70lbs Radial crimp tensile
Applications
Automotive
Technical Specifications
Product Range
DTHD
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Contact Plating
Nickel Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
14AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013