Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-201-1631
Order Code2484307
Product RangeDT
Technical Datasheet
30.327 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
10+ | €1.470 |
100+ | €1.210 |
500+ | €1.070 |
1000+ | €1.020 |
2500+ | €0.957 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-201-1631
Order Code2484307
Product RangeDT
Technical Datasheet
Product RangeDT
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithHD30 Series, HDP20 Series, DRC Series, HD10 Series, DT Series, DRB Series, DTV Series, AEC Series, STRIKE Series, & Jiffy Splice Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCLead (21-Jan-2025)
Product Overview
0462-201-1631 is a solid, 16-20AWG (1.50-0.50mm²), gold automotive terminal socket.
- On the terminal primary locking, indent crimp type
- 13A typical current rating, gold wire contact termination area plating material
- Contact size is 16, 1.59mm [0.063in ] mating pin diameter
- Copper compatible with wire base material
- Operating temperature range from -55 to 150°C
Technical Specifications
Product Range
DT
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
HD30 Series, HDP20 Series, DRC Series, HD10 Series, DT Series, DRB Series, DTV Series, AEC Series, STRIKE Series, & Jiffy Splice Connectors
Contact Plating
Gold
Technical Docs (3)
Alternatives for 0462-201-1631
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability