Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-201-20141
Order Code1841933
Product RangeDTM
Technical Datasheet
98.243 In Stock
60.000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.743 | 
| 50+ | €0.603 | 
| 100+ | €0.574 | 
| 250+ | €0.538 | 
| 500+ | €0.513 | 
| 1500+ | €0.457 | 
Price for:Each
Minimum: 10
Multiple: 10
€7.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-201-20141
Order Code1841933
Product RangeDTM
Technical Datasheet
Product RangeDTM
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max20AWG
SVHCLead (21-Jan-2025)
Product Overview
The 0462-201-20141 from Deutsch is a solid socket contact with size 20, 7.5amp continuous current capacity and accommodates wire size of 20AWG to 18AWG.
- Suitable for use with HD30/ HDP20/DRC/DTM/DRB/STRIKE series
- Nickel plating
- Contact material is copper alloy
Applications
Industrial
Technical Specifications
Product Range
DTM
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Nickel Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000276
Product traceability