Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2411-002-1805
Order Code1841925
Product RangeHDP
Technical Datasheet
5.524 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.960 |
| 10+ | €1.600 |
| 100+ | €1.320 |
| 250+ | €1.230 |
| 500+ | €1.220 |
| 1000+ | €1.200 |
Price for:Each
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2411-002-1805
Order Code1841925
Product RangeHDP
Technical Datasheet
Accessory TypePanel Nut
For Use WithDeutsch's HDP20
Thread Size - MetricM18
Thread Size - Imperial1-1/2-18 UNEF
Product RangeHDP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2411-002-1805 is a Panel Nut made of plastic. This HDP20 series panel nut can be used with Deutsch's HDP20 products.
- Black color
- -55 to 125°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Accessory Type
Panel Nut
Thread Size - Metric
M18
Product Range
HDP
For Use With
Deutsch's HDP20
Thread Size - Imperial
1-1/2-18 UNEF
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability