Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2414-001-2486
Order Code1841918
Technical Datasheet
5.821 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.960 |
| 10+ | €1.400 |
| 100+ | €1.190 |
| 250+ | €1.160 |
| 500+ | €1.130 |
| 1000+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2414-001-2486
Order Code1841918
Technical Datasheet
Accessory TypePanel Lockwasher
For Use WithDeutsch's HDP20
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2414-001-2486 is a 24-shell size Panel Lockwasher for use on HDP20.
Applications
Industrial
Technical Specifications
Accessory Type
Panel Lockwasher
Thread Size - Metric
-
Product Range
-
For Use With
Deutsch's HDP20
Thread Size - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability