Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-12SB-CE06
Order Code2138239
Product RangeDT
Technical Datasheet
1.762 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.180 |
10+ | €4.870 |
100+ | €4.140 |
250+ | €3.880 |
500+ | €3.750 |
1000+ | €3.490 |
Price for:Each
Minimum: 1
Multiple: 1
€6.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-12SB-CE06
Order Code2138239
Product RangeDT
Technical Datasheet
Product RangeDT
No. of Positions12Ways
For Use WithDT Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The DT06-12SB-CE06 is a 12-way black heavy-duty Plug designed for wire-to-circuit board connections. It is built to maintain the integrity and continuity of data and power signals in harsh environments. With integral silicone wire seals and moulded-in contacts that do not require potting or epoxy sealant, Deutsch PCB connectors are sealed, reliable and easy to install.
- Thermoplastic housing
- Tin-plated moulded-in copper alloy contact
- Plug accept 14 to 20AWG wires
Applications
Automotive
Technical Specifications
Product Range
DT
No. of Positions
12Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Plug
For Use With
DT Series Socket Contacts
IP Rating
IP68
Current Rating
13A
Alternatives for DT06-12SB-CE06
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01469