Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT15-12PA
Order Code2946201
Product RangeDT Series
100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.740 |
| 10+ | €6.770 |
| 25+ | €6.550 |
| 100+ | €6.520 |
| 250+ | €6.390 |
| 500+ | €6.260 |
Price for:Each
Minimum: 1
Multiple: 1
€9.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT15-12PA
Order Code2946201
Product RangeDT Series
Product RangeDT Series
Automotive Connector Shell StyleStraight Header
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DT Series
No. of Contacts
12Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Nickel
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP68
Current Rating
13A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032