Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP26-24-31SE-L017
Order Code1841909
Product RangeHDP20 Series
Technical Datasheet
463 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.140 |
10+ | €17.680 |
25+ | €15.740 |
100+ | €15.330 |
250+ | €14.930 |
500+ | €14.210 |
Price for:Each
Minimum: 1
Multiple: 1
€21.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP26-24-31SE-L017
Order Code1841909
Product RangeHDP20 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHDP20 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts31Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The HDP26-24-31SE-L017 is a 31-way black Circular Connector offers the advantages of decreased costs and upgraded performance. This HDP series connector is setting the pace in the heavy equipment industry. It provides the widest selection of interconnections for critical circuits requiring heavy-duty environmental terminations.
- Solid copper alloy construction withstands continuous current overload without degradation
- Stamped and formed contacts provide high reliability and low cost
- Closed entry socket contact design assures positive conductivity and eliminates probe damage
- Simplified pin contact design limits possibility of bending
- Redundant wire seals prevent contamination from entering from rear of connector
Applications
Automotive
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Product Range
HDP20 Series
No. of Contacts
31Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061