Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38946-16L
Order Code2673249
Product RangeMIL-DTL-38999
Also Known AsM39029/57-358, 38946-16L
Technical Datasheet
3.342 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
10+ | €2.350 |
100+ | €2.310 |
250+ | €2.280 |
500+ | €2.240 |
1000+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38946-16L
Order Code2673249
Product RangeMIL-DTL-38999
Also Known AsM39029/57-358, 38946-16L
Technical Datasheet
Product RangeMIL-DTL-38999
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithDeutsch MIL-DTL-38999 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (21-Jan-2025)
Product Overview
The M39029/57-358 is a Circular Socket Contact with 20 to 16AWG wire range and orange/green/gray bin code. This MIL-DTL-38999 series contact is designed to meet MIL-C-39029 or MIL-C-29600 standards and can transfer power and/or signal.
- Data buss
- Signal or power transfer
- MIL-SPEC/ASN standards
- 16 Wire barrel and mating end
Applications
Aerospace, Defence, Military, Commercial
Technical Specifications
Product Range
MIL-DTL-38999
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Deutsch MIL-DTL-38999 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 38946-16L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000412