Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoSRK06-FLA-64A-001
Order Code1867802
Product RangeStrike
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.970 |
5+ | €54.700 |
10+ | €54.430 |
25+ | €50.190 |
50+ | €49.360 |
100+ | €48.650 |
Price for:Each
Minimum: 1
Multiple: 1
€54.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoSRK06-FLA-64A-001
Order Code1867802
Product RangeStrike
Technical Datasheet
Product RangeStrike
No. of Positions64Ways
For Use WithSTRIKE (SRK) Pin Contacts
Connector Body MaterialGlass Filled PBT Body
Voltage Rating48V
Current Rating300A
SVHCNo SVHC (17-Dec-2014)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Strike
No. of Positions
64Ways
Connector Body Material
Glass Filled PBT Body
Current Rating
300A
Gender
Plug
For Use With
STRIKE (SRK) Pin Contacts
Voltage Rating
48V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1652
Product traceability