Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-12P
Order Code2138286
Product RangeDTMH
Technical Datasheet
1.011 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.431 |
100+ | €0.328 |
500+ | €0.292 |
1000+ | €0.278 |
2500+ | €0.261 |
5000+ | €0.256 |
Price for:Each
Minimum: 10
Multiple: 10
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-12P
Order Code2138286
Product RangeDTMH
Technical Datasheet
Accessory TypeWedgelock
For Use WithDTM Series 12 Way Receptacle Connectors
Product RangeDTMH
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WM-12P is a Wedgelock made of orange thermoplastic. The DTM series wedgelock is fits to all DTM04-12P receptacles. The wedgelock ensures proper contact alignment within each connector. The secondary wedgelock is assembled at the mating interface and click into place. If by chance the secondary wedgelocks is not properly seated during assembly, it will be pressed into locked position during the mating of the connectors.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Wedgelock
Product Range
DTMH
For Use With
DTM Series 12 Way Receptacle Connectors
SVHC
No SVHC (21-Jan-2025)
Alternatives for WM-12P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00142
Product traceability