Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-6P
Order Code2138277
Product RangeDTMH
Technical Datasheet
9.350 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.285 |
100+ | €0.213 |
500+ | €0.190 |
1000+ | €0.182 |
2500+ | €0.171 |
5000+ | €0.168 |
Price for:Each
Minimum: 10
Multiple: 10
€2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-6P
Order Code2138277
Product RangeDTMH
Technical Datasheet
Accessory TypeWedgelock
For Use WithDTM Series 6 Way Receptacle Connectors
Product RangeDTMH
SVHCNo SVHC (21-Jan-2025)
Product Overview
WM-6P is a DTM series, wedgelock, 6 way receptacle connector.
- Secondary lock accessory type
- Orange PBT material
- Operating temperature range from -55 to 125°C
- UL 94HB flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Wedgelock
Product Range
DTMH
For Use With
DTM Series 6 Way Receptacle Connectors
SVHC
No SVHC (21-Jan-2025)
Alternatives for WM-6P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814