Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT71569-QZ
Order Code2529035
Also Known AsGTIN UPC EAN: 5035048537930
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.290 |
Price for:1 Set
Minimum: 1
Multiple: 1
€59.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT71569-QZ
Order Code2529035
Also Known AsGTIN UPC EAN: 5035048537930
Technical Datasheet
Kit Contents100pcs of 8 Masonry, 12 Metal, 4 Hole, 1 Spindle Saw, 1 Mag Adapter, 5 Nut Setters, 69 Driver Bits
Product Range-
Product Overview
A good quality high value combination set of both drill and screwdriver bits. Includes bits suitable for drilling in metal, wood, plastic and masonry along with all the most common screwdriver sizes.
- Combination set of both drill and screwdriver bits
- Suitable for drilling in metal, wood, plastic and masonry
- Comes with all the most common screwdriver sizes
- Compatible to use with DeWalt TSTAK COMI Case (TL15740)
- Supplied in a plastic case
Contents
Pozi: PZ1 x2, PZ2 x23, PZ3 x2, Phillips: PH1 x2, PH2 x23, PH3, Torx: T10 x2, T15 x2, T20 x2, T25 x2, T27 x2 T30 x2, Slotted: SL4, SL5, SL6, SL7.2mm, Magnetic Bit Holder, Masonry Drill Bits: 4, 5, 5.5, 6x2, 8x2, 10mm, HSS Metal Drill Bits: 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7mm, Hole saw: 32, 38, 44, 54mm, Pilot Drill Bit, Nutdriver: 5, 6, 7, 8, 10mm
Technical Specifications
Kit Contents
100pcs of 8 Masonry, 12 Metal, 4 Hole, 1 Spindle Saw, 1 Mag Adapter, 5 Nut Setters, 69 Driver Bits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.595