Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT99550-QZ
Order Code3377952
Product RangeDeWalt - XR Reciprocating Saw Blades
Also Known AsGTIN UPC EAN: 5035048542101
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €55.150 |
Price for:1 Set
Minimum: 1
Multiple: 1
€55.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT99550-QZ
Order Code3377952
Product RangeDeWalt - XR Reciprocating Saw Blades
Also Known AsGTIN UPC EAN: 5035048542101
Technical Datasheet
Saw TypeReciprocating
Blade Length-
Blade Diameter-
Product RangeDeWalt - XR Reciprocating Saw Blades
Product Overview
A set of recipricating saw blades which are suited to cutting metal and wood with Xtreme Runtime (XR) quality performance. These blades are ideal for use with DeWalt XR FlexVolt reciprocating saws as well as other makes. The set contains 5 x 6" wood with metal cutting, 2 x 9" wood and metal cutting, 4 x 6" wood cutting, 2 x 9" wood cutting blade.The blades are supplied Tough Case for storage.
- Part of the Optimised for DeWalt XR FlexVolt range
- Proprietory coating - ToughCoat
- Unique steel construction
- Fantastic tooth geometry
- Excellent durability
- Ideal for wood and metal applications
- High performance
- Longer life
- Supplied in a pack of 13 saw blades
Contents
5 x 6" Wood with Metal Cutting, 2 x 9" Wood & Metal Cutting, 4 x 6" Wood Cutting, 2 x 9" Wood Cutting Blade & Tough Case
Technical Specifications
Saw Type
Reciprocating
Blade Diameter
-
SVHC
No SVHC (15-Jun-2015)
Blade Length
-
Product Range
DeWalt - XR Reciprocating Saw Blades
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48