Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWST1-70705
Order Code3498303
Product RangeDeWalt - TSTAK
Also Known AsGTIN UPC EAN: 3253561707056
Technical Datasheet
47 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.970 |
Price for:Each
Minimum: 1
Multiple: 1
€39.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST1-70705
Order Code3498303
Product RangeDeWalt - TSTAK
Also Known AsGTIN UPC EAN: 3253561707056
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height314mm
External Width440mm
External Depth176mm
Product RangeDeWalt - TSTAK
SVHCNo SVHC (15-Jun-2015)
Product Overview
A versatile and extremely portable interconnecting system lets you reconfigure your tool box as you need it. Ideal for professionals in finishing and maintenance fields including technicians, electricians, HVAC, carpenters.
- Bi material handle on top of each unit
- Ball Bering slides making the products reliable for heavy duty jobs
- Made from polypropylene plastic
- Side clips for stacking
- Metal hinges & heavy duty metal latches
- Removable cups (2 big and 2 small cups), Volume 9.5 Ltr
- Dimensions (HxWxD): 314mm x 440mm x 176mm
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
440mm
Product Range
DeWalt - TSTAK
External Height
314mm
External Depth
176mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Iceland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Iceland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184