Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWST1-70706
Order Code3375401
Product RangeDeWalt - TSTAK
Also Known AsGTIN UPC EAN: 3253561707063
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €45.750 |
Price for:Each
Minimum: 1
Multiple: 1
€45.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST1-70706
Order Code3375401
Product RangeDeWalt - TSTAK
Also Known AsGTIN UPC EAN: 3253561707063
Technical Datasheet
Carrying Case MaterialPlastic
External Height314mm
External Width440mm
External Depth176mm
Product RangeDeWalt - TSTAK
SVHCNo SVHC (15-Jun-2015)
Product Overview
A versatile and extremely portable interconnecting system lets you reconfigure your toolbox as you need it. Ideal for professionals in finishing and maintenance fields including technicians, electricians, HVAC, carpenters.
- Bi material handle on top of each unit
- Ball Bering slides making the products reliable for heavy duty jobs
- Made from polypropylene plastic
- Side clips for stacking
- Metal hinges & heavy duty metal latches
- 2 drawers with dividers that can be custom configured
- Lets you access your items with out having to un-click other boxes, Volume 8 Ltr
- Dimensions (HxWxD): 314mm x 440mm x 176mm
Technical Specifications
Carrying Case Material
Plastic
External Width
440mm
Product Range
DeWalt - TSTAK
External Height
314mm
External Depth
176mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Iceland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Iceland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.26