Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.730 |
Product Information
Product Overview
Arduino Nano I/O sensor shield acts as an expansion board for the Arduino Nano and DFRduino Nano microcontrollers. There are several different options for power input. The form factor of the Nano I/O Shield board is the same as the Arduino UNO/Arduino Leonardo. In addition, the sensor shield adopts Gravity interface that each pinout includes 5V and GND pins for easy connection to Gravity sensors or servos. To the best compatibility, the shield supports jumper wires for rapid prototyping. This unit comes fully assembled. The board also has a space specifically for the DFRobot Bluetooth module and ACP220. Several I2C pins are also expanded. The Arduino nano shield has independent power supply to provide extra power for servo and other sensors.
- Power supply: +5 V
- Size: 69x54mm (2.7 x 2.1 in)
Technical Specifications
-
-
-
Arduino Nano, DFRduino Nano V3/V4 and Bluno Nano Boards
No SVHC (21-Jan-2025)
-
-
Gravity Nano I/O Shield
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate