Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0055
Order Code2946069
Product RangeGravity Series
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.640 |
Price for:Each
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0055
Order Code2946069
Product RangeGravity Series
Technical Datasheet
Accessory TypeTerminal Sensor Adapter V2.0
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
This is a universal sensor adaptor that can be accessed by digital and analogue input modules. Features various improvements over the old version including a 10K resistor between A & B, A & C respectively, so an additional resistor is not required. This adaptor provides an easy method of connecting a switch or module that requires a pull-up/down resistor to a microcontroller.
- Voltage: 5V
- Current: <lt/>1000mA
- Board size: 22x34mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Terminal Sensor Adapter V2.0
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072