Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0058
Order Code2946101
Product RangeGravity Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.210 |
Price for:Each
Minimum: 1
Multiple: 1
€7.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0058
Order Code2946101
Product RangeGravity Series
Technical Datasheet
Accessory TypeAnalog Rotation Potentiometer Sensor V2
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Multi-ring rotary potentimeter sensor for Arduino projects that require more accurate readings. It is based on a multi-turn precision potentiometer and can rotate up to 10 laps.
- High precision multi-turn potentiometer that can rotate up to 10 laps
- Rotates through 3600 degrees
- Analogue interface
- Wide voltage range from 3.3V to 5V
- Plug and play 3-pin Gravity interface
- Board size: 50x22mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Analog Rotation Potentiometer Sensor V2
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072