Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0076
Order Code2946105
Product RangeGravity Series
Technical Datasheet
155 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.270 |
Price for:Each
Minimum: 1
Multiple: 1
€4.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0076
Order Code2946105
Product RangeGravity Series
Technical Datasheet
Accessory TypeAnalog Flame Sensor
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Unique sensor that can be used to detect fire or other wavelengths at 760nm to 1100nm light. Applications include fire-fighting robots; the sensor can be used to find a fire source.
- Probe angle: 60°
- Temperature range: -25°C to +85°C
- Detection range: 20cm (4.8V) to 100cm (1V)
- Light bandwidth range: 760nm to 1100nm
- Analogue interface
- Operating Voltage: 3.3-5.5V DC
- Plug and play Gravity 3-pin interface
- Board size: 22x30mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Analog Flame Sensor
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886