Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.830 |
Price for:Each
Minimum: 1
Multiple: 1
€6.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0077
Order Code3769935
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMAX202
Silicon Family Name-
For Use WithArduino Development Board
Kit ContentsRS232 to TTL Converter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RS232-TTL converter for Arduino helps to connect TTL (Transistor-Transistor Logic) level signals to RS232 interface.
- 4 pin connector - GND, Logic out (STX), +5v, Logic In (SRX)
- Suitable for use with most microcontrollers
- 300 to 115200 bauds
- Pre-assembled board
- DB9 female connector (RS-232), standard header connector (TTL)
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
RS232 to TTL Converter
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
MAX202
For Use With
Arduino Development Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013