Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0131
Order Code4733206
Also Known AsGTIN UPC EAN: 6959420901487
Your Part Number
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.680 |
Price for:Each
Minimum: 1
Multiple: 1
€10.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0131
Order Code4733206
Also Known AsGTIN UPC EAN: 6959420901487
Technical Datasheet
Accessory TypeProto Screw Shield
For Use WithArduino Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DFR0131 is an assembled Proto screw shield that combines a screw terminal and prototyping area for secure connections and fast prototyping. Compatible with Arduino but excludes a breadboard. The Screw terminal can be screwed directly to the terminal on the thread and is reliable and convenient. It can be plugged into the Arduino controller. You can use this shield to save yourself from the bad port connection. Feel secure with this Arduino-compatible screw shield.
- Combines the power of screw shield and prototyping shield
- Proto screw shield offers a better way to do prototyping
- The prototyping shield provides a fast prototyping area for projects
- It features a LED (D13) and two buttons (reset and general)
Notes
In the case that once you have a breadboard, the shield do not ship with breadboard. The best suitable breadboard is Mini Bread Board Self Adhesive.
Technical Specifications
Accessory Type
Proto Screw Shield
Product Range
-
For Use With
Arduino Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1