Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.840 |
Price for:Each
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0140
Order Code3769964
Technical Datasheet
Accessory Type5V/3.3V Breadboard Power Supply
For Use WithPrototyping Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DFRobot DFR0140 power supply is a very simple board that takes a 6-12V input voltage and outputs a selectable 5V or 3.3V regulated voltage. All headers are 0.1" pitch for simple insertion into a standard breadboard. It can be either powered from 6-12V DC 2.1 power jack or from USB power. The maximum current it can provide is 500mA.
- Dedicated On/Off power switch
- Integrated power status LED
- Pin Head 5/3.3V output
- Central positive DC 2.1 power jack
Contents
Breadboard bower unit only
Notes
Note: Breadboard shown for illustration only, not included.
Technical Specifications
Accessory Type
5V/3.3V Breadboard Power Supply
Product Range
-
For Use With
Prototyping Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019