Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0332
Order Code2946074
Product RangeGravity Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.170 |
Price for:Each
Minimum: 1
Multiple: 1
€4.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0332
Order Code2946074
Product RangeGravity Series
Technical Datasheet
Accessory TypeDC Fan Module
For Use WithDFRduino UNO R3 - Arduino Compatible Board
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Simple and compact fan module suitable for many classroom projects including cooling systems, spinning machines and aerial propeller vessels. The module includes propeller, motor and digital cable.
- Operating voltage: 3-6V
- Speed: 15,000rpm (no load), 8000rpm (6V)
- Current (at 6V): 40mA
- Stall Current (at 6V): 360mA
- Torque (at 6V): 0.111kg/cm
- Board dimensions: 13x36x27mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
DC Fan Module
Product Range
Gravity Series
For Use With
DFRduino UNO R3 - Arduino Compatible Board
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022