Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.210 |
Price for:Each
Minimum: 1
Multiple: 1
€7.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0362
Order Code3769994
Technical Datasheet
Accessory TypeWireless Charging Module
For Use WithDFROBOT Boards
Product Range-
Product Overview
Wireless charging modules uses an electromagnetic field to transfer energy between two objects. This is usually done with a charging station. Energy is sent through an inductive coupling to an electrical device, which can then use that energy to charge batteries or run the device. This is a new wireless charging module, which could provide 5V at 1A (MAX 1.2A) power output. It is using the new technology "resonant magnetic coupling, which will reduce the electricity consumption during power transmission. The transfer efficiency could arrive at 90%. It could meet your most project requests.
- Transmitting terminal size:43mm±2(1.69")(outer dia)*20mm(0.79")(inside dia)*2.3mm(0.09")(thickness)
- Receiving terminal size: 43mm±2mm(1.69")(outer dia)*20mm(0.79")(inside dia)*2.3mm(0.09")(thickness)
- Operating distance: 2-10mm (0.08-0.39")
Contents
Transmitting module x1, Receiving module x1.
Technical Specifications
Accessory Type
Wireless Charging Module
Product Range
-
For Use With
DFROBOT Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027