Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0429
Order Code2946076
Product RangeGravity Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.350 |
Price for:Each
Minimum: 1
Multiple: 1
€10.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0429
Order Code2946076
Product RangeGravity Series
Technical Datasheet
Accessory TypeDC Micro Metal Gear Motor w/Driver-50:1
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC micro metal gear motor with drive. It is an easy to operate using the gravity interface.
- 3.5V to 8V operating voltage
- 50:1 reduction ratio
- 40mA at 6V (approx) no load current
- Gravity 3-pin interface
- 1µs PPM signal resolution, 500µs to 2500µs PPM signal pulse width range
- 500µs to 1400µs (500µs speed maximum) clockwise pulse width range
- 1400µs to 1600µs stop pulse width range
- 1600µs to 2500µs (2500µs speed maximum) anticlockwise pulse width range
- 500Hz PWM frequency
- Stop pulse width range: 1400us-1600us
- Anticlockwise pulse width range: 1600us-2500us (2500us speed maximum)
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
DC micro metal gear motor w/driver, Gravity 3-pin cable x1.
Notes
Note: The embedded control chip will consume a small amount of the input voltage, therefore motor voltage and speed will be slightly reduced.
Technical Specifications
Accessory Type
DC Micro Metal Gear Motor w/Driver-50:1
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536