Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.630 |
Product Information
Product Overview
Gravity I2C OLED 2864 count display module is self-luminous with a blue background. The display areas is 0.96"and uses an IC SSD1306 chip. The OLED screen supports I2C communication and refresh rates of up to 60Hz. The module uses the gravity I2C common interface for easy plug and play usage (meaning you can connect it without the need for wires - just plug it straight in to your device). An OLED (organic light-emitting diode) has many advantages over traditional LCD displays, including a faster response speed, thinner profile, lower power consumption and excellent shock resistance. An OLED can be widely used in mobile devices for display applications. Used in conjunction with a mini Arduino-based microcontroller such as the Beetle or CurieNano.
- Metal bezel for ultimate protection
- 4 x M3 screw mount holes for simple installation
- Supports Arduino/Genuino 101 devices
- 3.3V to 5V operating voltage
- 128 columns X 64 rows pixels
- 60fps scanning rate
- 60cd /m2 (typ) brightness
- 22.75mA approx full screen power consumption
- 21.744 x 10.864mm / 0.85 x 0.43" display area
- 41.20 x 26.20mm/1.62 x 1.03" module size
Contents
Gravity I2C OLED-2864 display module, Gravity I2C PH2.0-4P cable.
Technical Specifications
I2C OLED-2864 Display
Gravity Series
DFRduino UNO R3 - Arduino Compatible Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate