Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €373.630 |
Product Information
Product Overview
DFR0545 is a LattePanda 2 Alpha high-performance, pocket-sized SBC(single board computer) with low power consumption that runs full Windows 10, Linux & android operation systems. It is widely used in edge computing, vending, advertising machine, industrial automation, etc. Whether you're a DIY maker, IoT (internet of things) developer, system integrator, or solution provider, LattePanda is your powerful development board that can empower creation and accelerate your productivity. This LattePanda 2 Alpha 800s is based on Intel Core™ m3-8100Y, is a Dual-Core 1.1GHz CPU that bursts up to 3.4GHz, Intel® UHD graphics 615 integrated into the processor delivers enhanced media conversion, fast frame rates, and 4K Ultra HD (UHD) video. All of this computing power dissipates only 8W power, which is the perfect choice in terms of features and price as the main robotics controller, interactive project core, IoT edge device, or AI brain.
- Intel® Core™ M3-8100Y, dual-core, 1.1-3.4GHz CPU processor
- Intel® UHD graphics 615, 8GB memory
- Dual-band 2.5GHz/5GHz Wi-Fi & Bluetooth 4.2 & Gigabit ethernet
- USB3.0 x3, USB Type-C x1
- 2 x M.2 PCIe (support B&M key and A&E key)
- Support windows 10 & & Linux OS
- Integrated Arduino coprocessor ATMEL 32U4
- Powered by PD adapter / 12VDC / 7.4V battery
- Dimension is 115mm x 78mm x 14 mm
Contents
LattePanda Alpha 800s x1, Active cooling fan (Assembled) x1, 45w PD power adapter (with EU & US standard power cord) x1, Dual-band antenna x2, RTC battery (Assembled)x 1, User manual x 1.
Technical Specifications
Intel
Core
M3-8100Y
-
-
Core m3
LattePanda Alpha 800s, Cooling Fan, 45w PD Power Adapter, Dual-Band Antenna x 2, RTC Battery, Manual
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate