Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.210 |
Price for:Each
Minimum: 1
Multiple: 1
€6.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0626
Order Code3879654
Technical Datasheet
Accessory Type16 Digital IO Expansion Module
For Use WithArduino Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0626 is a Gravity: MCP23017 I2C 16 digital IO expansion module. This Gravity: MCP23017 I2C IO 16 digital IO expansion module has 2 groups of IO pins, GPIOA and GPIOB. Each group has 8 independent IO interfaces, and each IO interface can be set to input, output, pull-up input (connect to 100KΩ pull-up resistor), interrupt and so on.
- Supporting to expand 128 IOs at most
- Multiple IO mode
- Changeable I2C address by dial switch
- Multiple VCC and GND pins leaded
- Compatible with both 3.3V and 5V
- Operating voltage range from 3.3V to 5.5V
- Dimension is 44x32mm / 1.73x1.26inch
Contents
Gravity: MCP23017 I2C 16 digital IO expansion module x1, Gravity-4P I2C/UART wire x1.
Technical Specifications
Accessory Type
16 Digital IO Expansion Module
Product Range
-
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08