Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.160 |
Product Information
Product Overview
RS232 connector expansion shield is specially designed to expand one RS232 port(D-Sub, 9Pin, male) for LattePanda V1. With the characteristics of signal isolation, power isolation, lightning and surge protection, transient impulse voltage resistance, and bus protection, the module supports reliable data transmission and also can effectively protect your LattePanda mainboard. The product employs a stackable connection, which makes it able to be easily fixed onto LattePanda mainboard by copper columns without blocking the heat dissipation area of the mainboard. This RS232 Connector Expansion Shield can be safely applied in industrial scenarios.
- Up to 115200 bps communication baud rate
- Easy to connect and use
- No effect on the cooling performance of mainboard
- DB9 adapter and copper columns
- EIA/TIA-232-F standard compliant
- Not support hot plugging
Contents
RS232 connector expansion shield for LattePanda V1 x 1, DB9 adapter female to female x 1, M3 double-way hexagonal copper column(12mm) x 3, M3 round head screws x 6.
Technical Specifications
-
-
-
RS232 Conn Exp Shield, DB9 Adapter F-F, 3x M3 Double-way Hex Copper (12mm), 6x M3 Round Head Screw
No SVHC (21-Jan-2025)
-
-
LattePanda V1 Board
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate