Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.700 |
Price for:Each
Minimum: 1
Multiple: 1
€25.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0760
Order Code3879660
Technical Datasheet
Accessory TypeSpeech Synthesis Module
For Use WithArduino Board
Product Range-
Product Overview
- Speech synthesis module
- Support Chinese, English and mixed reading in Chinese and English
- Comes with a speaker
- Gravity I2C/UART communication
- Support multiple text control identifiers
- 3.3V to 5V power supply
- Operating current of <lt/>50mA
- I2C address: 0x40
- Operating temperature range -40℃ to 85℃
- Suitable for robot voice, voice broadcast, voice prompt and text reading applications
Contents
Gravity: speech synthesis module(Support English and Chinese) x1, Gravity-4P I2C/UART sensor connector x1.
Technical Specifications
Accessory Type
Speech Synthesis Module
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03