Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.160 |
Price for:Each
Minimum: 1
Multiple: 1
€9.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0768
Order Code3879662
Technical Datasheet
Accessory TypeDFPlayer Pro
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsMP3 Player Module, Arduino, AT Command, On-Board Buttons, and ADKEY
For Use WithArduino Board
Product Range-
Product Overview
DFR0768 is a Fermion: DFPlayer Pro - A mini MP3 player with on-board 128MB storage (Breakout). This MP3 player module supports four controlling modes such Arduino, AT command, on-board buttons and ADKEY. One can directly press the on-board button to play or switch music without using a controller. Moreover, this player module has 128MB of storage. By using a USB cable, you can easily copy your favourite songs into this module to play them anywhere you want, or use it as a sound card for your PC or Raspberry Pi after connecting them.
- Stereo dual-channel output
- Analog U-disk support and ADKEY control support
- On-board power amplifier support
- MP3, WAV, WMA, FLAC, AAC, APE audio format
- UART communication
- 3.3V/5V operating voltage
- Support the USB cable to copy music
- Virtual USB drive support
- Operating temperature range -20°C to 70°C
- Suitable for DIY plush toys, handmade personalized gift, musical alarm clock, USB sound card
Contents
DFPlayer PRO - A MP3 player x1, 2.54-6P black single-row pin x2.
Technical Specifications
Accessory Type
DFPlayer Pro
Core Architecture
-
Silicon Core Number
-
Kit Contents
MP3 Player Module, Arduino, AT Command, On-Board Buttons, and ADKEY
Product Range
-
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02