Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.180 |
Product Information
Product Overview
IO expansion hat for Raspberry Pi 3/4/400. This IO expansion hat specially developed for Raspberry Pi is perfectly compatible with Pi 3, Pi 4 and Pi 400. All IO ports of Raspberry Pi are led out one by one. Most importantly, the hat provides 40PIN comparison silkscreens that contain detailed BCM code and WPI code information which saves the trouble of frequently checking pin comparison table when programming with Pi. There are two ways to use the expansion board such as Directly plug in Raspberry Pi 3 and Pi 4 and connect with Raspberry Pi 400 through 40PIN double-row cable.
- Complete and detailed pin comparison silkscreen
- Compatible with Pi 3, Pi 4, Pi 400
- Anti-reverse plug-in horn socket design and dedicated 40PIN double-row cable
- 3.3V IO port working voltage
Contents
IO expansion hat for Raspberry Pi x1, 40PIN grey double-row cable same direction *10cm x1, Copper column screw packet x1.
Technical Specifications
-
Raspberry Pi 3/4/400
IO Expansion Hat
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate