Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
Price for:Each
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR1026
Order Code4457329
Technical Datasheet
Battery Charger TypeCar / Laptop / Mobile / Mobile Power Bank
Battery Technologies SupportedLithium
Supply Voltage5V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Charger Type
Car / Laptop / Mobile / Mobile Power Bank
Supply Voltage
5V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
Lithium
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1