





Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.630 |
Product Information
Product Overview
DFR1073 is a Gravity: GP8413 2-channel 15bit I2C to 0-5V/10V DAC module. This is a 2-channel DAC module with I2C communication, a resolution of 15-bit, and an accuracy of 0.2%, capable of generating analogue voltage outputs of 0-10V or 0-5V. The 0-10V or 0-5V voltage range is a standard driving method. It can be widely used in automation applications such as light adjustment, frequency converters, valve regulation, and pump control. This product can drive a variety of 0-10V or 0-5V controlled devices available in the market through Arduino programming. The high precision and resolution of this module make it suitable for control scenarios that require higher signal accuracy, such as fine speed control or angle control.
- Support 3.3V-5V power supply
- Output voltage error is less than 0.2%
- Output voltage linearity error is 0.01%
- 2ch 'V' O/P, either 0-5V or 0-10VCC, enabling connection, control of std analogue voltage devices
- Gravity interface, I2C communication, Arduino control, suitable for program automation control
- Features 8 adjustable I2C addresses, allowing simultaneous control of up to 16 devices
- High precision, resolution of module is suitable to control scenarios that need high signal accuracy
Contents
GP8413: 2-channel 15-bit I2C to 0-5V/10V DAC module x1, Gravity-4P I2C/UART sensor cable x 1.
Technical Specifications
15-Bit I2C to 0-5V/10V DAC Module
-
-
-
No SVHC (14-Jun-2023)
-
DFRobot Boards
GP8413
GP8413 2-Channel 15-Bit I2C to 0-5V/10V DAC Module, Gravity 4P I2C/UART Sensor Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate