register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.650 |
Product Information
Product Overview
DFR1172 is a FireBeetle 2 ESP32-P4 AI Vision board (360MHz RISC-V, MIPI CSI/DSI, Wi-Fi 6). This is a high-performance MCU development board designed based on the ESP32-P4R32 chip. It has powerful processing capabilities in image processing, supporting up to 1080p at 30fps video playback and 1080p at 30fps image shooting. The development board integrates Wi-Fi and Bluetooth functions, making it suitable for various HMI application scenarios such as digital photo albums, home central control screens, intelligent security systems, and smart doorbells. The FireBeetle 2 ESP32 P4 integrates an MIPI-DSI interface, which can be directly connected to the Raspberry Pi DSI series display screens. The built-in JPEG decoder of the ESP32-P4 is mainly used for efficiently parsing and decompressing JPEG format image data, while the pixel processing accelerator is specifically designed to improve the processing speed and quality of image data.
- Dual-core RISC-V 360MHz + single-core RISC-V 40MHz processor
- Supports single-precision FPU and Al extensions
- On-board MIPI-DSI interface, supporting up to 720p at 88fps/1080p at 30fps image display
- On-board MIPI-DSI interface, supporting up to 720p at 88fps/1080p at 30fps image capture
- Integrates the ESP32-C6 module, supporting Wi-Fi and Bluetooth communication
- Integrates rich and easy-to-use expansion interfaces: USB OTG 2.0, MIC, TF card slot
- 3.3V operating voltage, 5V DC Type-C and VIN input voltage, module size is 25.4x60mm
- WIFI Protocol: IEEE 802.11b/g/n/ax and 2.4GHz WIFI frequency
- Bluetooth protocol: Bluetooth 5 and Bluetooth frequencies: 125Kbps, 500Kbps, 1Mbps, 2Mbps
- Interface pins: digital I/O x24, 2-ch MIPI CSI and MIPI DSI, UART x5, LP UART, I2C x2, LP I2C
Contents
FireBeetle 2 ESP32-P4 development board x1, 20-pin 2.54mm male header x2.
Technical Specifications
Espressif Systems
ESP32
-
FireBeetle 2 Development Board ESP32-P4, 20-pin 2.54mm Male Header x2
No SVHC (25-Jun-2025)
32bit
RISC-V
ESP32-P4
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate