register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €200.550 |
Product Information
Product Overview
DFR1226-ENT is a LattePanda IOTA x86 single board computer with Win11 enterprise license (Intel N150, 8GB RAM / 64GB eMMC). This is a palm-sized, high-performance x86 SBC, engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, it integrates a powerful Intel Processor N150 with a versatile RP2040 co-processor, delivering a significant leap in computing power within a compact footprint. Key differentiators include its high speed LPDDR5 memory with IBECC for enhanced reliability, broad compatibility with desktop operating systems like Windows and Ubuntu, and a range of hardware configurations to meet diverse performance and budget needs. Designed for seamless system upgrades and future-proof applications, the LattePanda IOTA is the definitive choice for industrial automation, intelligent gateways, advanced robotics, and interactive digital installations.
- Seamless upgrade: retains the classic LattePanda V1 form factor for easy project migration
- 8x faster performance and flexibility in performance and energy
- Intel N150 (up to 3.6GHz, 4 cores / 4 threads) + RP2040 dual-processor collaboration
- Configurable TDP: 6W to 15W
- Retains the compact form factor and interface layout of the LattePanda V1
- Onboard 8GB LPDDR5 memory, supports IBECC and onboard 64GB eMMC storage
- Multi-OS support: Windows 10, Windows 11, Ubuntu
- USB 3.2 Gen 2 ports, GB ENET, HDMI 2.1/eDP dual video O/P, M.2 E-Key, PCIe FPC expansion interface
- Flexible expansion board options, supporting M.2 M-Key, PoE, UPS, 4G LTE and other modules
- Power supply: USB Type-C: PD 15V and PH2.0 4-pin connector: 10-15V DC
Contents
LattePanda IOTA (N150 8GB/64GB) with Windows IoT Enterprise OS, CR2032 3V RTC battery, Product manual.
Technical Specifications
Intel
-
N150
-
Twin Lake
-
LattePanda IOTA N150, Windows IoT Enterprise OS, CR2032 3V RTC Battery, Product Manual
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate