Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.160 |
Product Information
Product Overview
DRI0050 is a light & motor driver for python. This is a PWM driver board with four adjustment methods, namely, Python code direct control, PC host computer control, UART communication programming control and potentiometer manual control. It is used in application scenarios such as DC motor speed control and light adjustment. This supports 5V to 24V wide voltage input and has a load capacity of 10, which can drive a DC motor of about 10W or a LED strip light of about 5 meters. It is suitable for water pump water volume control, cooling fan speed control, light brightness adjustment, power tool transformation, motor/LED strip product testing, motor speed automation control, lighting effect automation control and other scenes.
- Simple and easy to use
- Plug and play
- UART communication control
- External potentiometer control
- Standard MODBUS protocol
- 5V to 24V wide voltage support
- Driven by high current MOS tube, load capacity of 10A
Contents
Light & motor driver for Python x 1, Gravity 4P cable (connect to UART) x 1.
Technical Specifications
-
-
-
Light & Motor Driver for Python Board, 4P Cable (Connect to UART)
No SVHC (14-Jun-2023)
-
-
DC Motor Speed Control and Light Adjustment
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate