Print Page







Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDWG0014-M
Order Code4308205
Also Known AsGTIN UPC EAN: 6959420913787
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.660 |
Price for:Each
Minimum: 1
Multiple: 1
€4.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDWG0014-M
Order Code4308205
Also Known AsGTIN UPC EAN: 6959420913787
Technical Datasheet
Length160mm
Width32mm
Graduations-
Tool Body MaterialFibreglass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DWG0014-M is a mini DFRobot PCB engineering ruler. This is a PCB engineering ruler used daily by DFRobot electronic engineers, the short PCB ruler is only the size of the palm of your hand, making it more delicate and compact, and easy to carry. The information on the engineering ruler can provide references for electronic engineers when designing PCBs and improve work efficiency. It is an essential auxiliary tool for DFRobot engineers. In addition, its precise scale and hard glass fibre material are a good helper for ruler drawing and model making.
- Gravity design definition standard
- Wire diameter reference(AWG): 8/10/12/14/16/18/20/22/24/26/28
- Via Design Reference(MM): 0.3/0.4/0.5/0.6/0.7/0.8/0.9/1.0/1.1/1.2/1.5
- Screw hole aperture design reference: M2/M2.5/M3/M4/M5/M6
- Resistor package: 0402/0603/0805/1206/PR0603/1812/2512
- Capacitor package: 0402/0603/0805/1206/1210/3216/6032/D60/F60
- PowerIC package: SOT343/SOT23/SOT23-5/SOT23-6/SO8/SOT89/SOT223
- Crystal package: 3213/3215/5032/3225/49SMD
- Dimension (L x W x H) is 160 x 32mm
Technical Specifications
Length
160mm
Graduations
-
Product Range
-
Width
32mm
Tool Body Material
Fibreglass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:90172010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate