Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0011
Order Code3517891
Product RangeGravity Series
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.310 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€6.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0011
Order Code3517891
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Sensor Cable (10 Pack)
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Gravity digital sensor cable for Arduino (10 pack)
- Especially designed for popular IO expansion shield and sensors
- Connects most of digital sensor to the IO board
- Length is 30cm (12inch)
- Maximum voltage of less than 50V, maximum current of less than 1000mA
- One servo type connector with signal, GND, PWR
- One 3 pin JST connector
- Red: PWR, black: GND, green: signal
Technical Specifications
Accessory Type
Digital Sensor Cable (10 Pack)
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033