Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.210 |
Price for:Pack of 65
Minimum: 1
Multiple: 1
€6.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0121
Order Code3769939
Technical Datasheet
Wire Gauge-
Jacket Colour-
Kit Contents65 Pcs of Female to Male Jumper Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
65 pieces jumper wires available in 4 different length: 200mm, 165mm, 125mm and 80mm. Suited for Arduino and standard breadboard electrical design and debugging. Comes with F/M connectors.
- 240mm (9.4'') x5
- 200mm (7.9'') x5
- 150mm (5.9'')x8
- 10mm (4.3'')x47
Contents
Jumper wires (F/M) (65 Pack) x1.
Technical Specifications
Wire Gauge
-
Kit Contents
65 Pcs of Female to Male Jumper Wires
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041