Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.780 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
€4.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0154
Order Code3769930
Technical Datasheet
Wire Gauge22AWG
Jacket Colour-
Kit Contents30 Pcs of 214mm Long Jumper Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality breadboard jumper cables with 22AWG multistrand wire and sturdy male pins. Each jumper cable has an approximate 210mm length. Each pack comes with ten jumper cables(different colours available). These jumper cables are perfect for bread boards, Arduino, or any other application where you might be frequently plugging and unplugging jumper cables. These cables are very resistant and have a stiff durable pin which is tough to bend or break when being inserted.
Contents
Breadboard jumper cables high quality (30 Pack) x 1.
Technical Specifications
Wire Gauge
22AWG
Kit Contents
30 Pcs of 214mm Long Jumper Cables
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041