Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.000 |
Price for:Each
Minimum: 1
Multiple: 1
€16.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0185
Order Code3769947
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max83rpm
Torque Max-
Power Rating-
Gear Ratio TO: 1131
Motor Size37mm
External Length-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Powerful 12V motor with a 131:1 metal gearbox and an integrated quadrature encoder that provides a resolution of 16 counts per revolution of the motor shaft, which corresponds to 2096 counts per revolution of the gearbox’s output shaft.
- 0.61" long, 6mm (0.24")-diameter D- shaped output shaft
- Motor can begin rotating at voltages as low as 1V
- Face plate has six mounting holes evenly spaced around the outer edge threaded for M3 screws
- Motor is an ideal option for your mobile robot project
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
83rpm
Power Rating
-
Motor Size
37mm
Product Range
-
Supply Voltage VDC
12V
Torque Max
-
Gear Ratio TO: 1
131
External Length
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24