Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
75 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.690 |
Price for:Each
Minimum: 1
Multiple: 1
€2.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0193
Order Code3769966
Technical Datasheet
Board TypeDIP, SMD Board
Board Material-
Hole Diameter-
External Height75mm
External Width100mm
Board Thickness-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ProtoBoard pro-double sided is a very basic double sided prototyping board with standard 0.1" spacing with a 4x3mm (0.16x0.12") holes for mounting. The leaf pads makes you great for quickly prototyping stackable circuits. You can not only solder DIP components but also solder SMD components.
- Suitable for soldering DIP & SMD components
- Standard 0.1" spacing
- Four 3mm mounting holes
- Dimensions: 75x100mm
Technical Specifications
Board Type
DIP, SMD Board
Hole Diameter
-
External Width
100mm
SVHC
No SVHC (21-Jan-2025)
Board Material
-
External Height
75mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024