Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.170 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€4.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0365
Order Code3517917
Technical Datasheet
Accessory TypeJumper Wires Female/Male 30 Pack
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Jumper wires 7.8" F/M (high quality 30 pack)
- Premium quality jumper wires for prototyping
- Made with 26AWG multi-strand wire and sturdy male pins
- Each pack comes with 30 jumper wires in a variety of colours
- Perfect for breadboards, Arduino creations
- Length is 210mm ± 3mm (8.27" +/-0.12")
- Also suitable for other applications which require frequent connections and disconnections
Technical Specifications
Accessory Type
Jumper Wires Female/Male 30 Pack
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03