Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0449
Order Code2946110
Product RangeGravity Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.310 |
Price for:Each
Minimum: 1
Multiple: 1
€6.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0449
Order Code2946110
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Speaker Module
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Compact digital speaker module that is suitable for high quality audio playback and can also be used as a buzzer. Features a compact footprint, simple interface and a wide input range making it suitable for a large range of creative projects.
- Output volume is controlled via the integrated potentiometer
- 0.5W Power rating, 8ohm impedance
- Digital interface
- Wide voltage range: 2.0V-5V
- Plug and play 3-pin Gravity interface
- Board size: 40x40mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Digital Speaker Module
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958