Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.410 |
Price for:Each
Minimum: 1
Multiple: 1
€5.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0474
Order Code3517838
Technical Datasheet
For Use WithDFRobot LattePanda V1 Single Board Computers
External Height36mm
External Width95mm
External Depth76mm
Enclosure MaterialAcrylic, PMMA
Body ColourTransparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Solid acrylic enclosure for LattePanda V1 single board computer
- Not compatible with LattePanda Alpha & Delta
- Protects board from ESD damage and transparent acrylic helps to view indicator LEDs directly
- Easy access to USB, HDMI, SD and GPIO and antenna
- Can accommodate the LattePanda cooling fan kit
- Assembly is simple and printed assembly instructions are included
- Acrylic/PMMA material
- Glueless assembly
- Dimension is 95mm x 76mm x 36mm / 3.78 x 2.99 x 1.42" (assembled), weight is 124g
- LattePanda 2G/32GB 4G/64GB compatible
Contents
Acrylic Parts x 2, Assembly Instructions.
Technical Specifications
For Use With
DFRobot LattePanda V1 Single Board Computers
External Width
95mm
Enclosure Material
Acrylic, PMMA
Product Range
-
External Height
36mm
External Depth
76mm
Body Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14