Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.530 |
Price for:Each
Minimum: 1
Multiple: 1
€4.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0475
Order Code3517839
Technical Datasheet
For Use WithDFRobot LattePanda V1 Single Board Computers
External Height36mm
External Width95mm
External Depth76mm
Enclosure MaterialPlywood
Body ColourNatural
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Solid plywood enclosure for LattePanda V1 Windows 10 single board computer
- Not compatible with LattePanda Alpha & Delta
- Protects the board from ESD damage
- Letting to see status LEDs and providing access to USB, HDMI, SD card, GPIO and antenna
- Printed assembly instructions are provided and case assembly can be completed within an hour
- LattePanda 2G/32GB 4G/64GB compatible
- Dimensions is 95mm x 76mm x 36mm, weight is 89g
Contents
Plywood Sheets x 2, Acrylic Light Pipes, Assembly Instructions.
Technical Specifications
For Use With
DFRobot LattePanda V1 Single Board Computers
External Width
95mm
Enclosure Material
Plywood
Product Range
-
External Height
36mm
External Depth
76mm
Body Colour
Natural
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08