Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0511
Order Code3517930
Product RangeGravity Series
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.230 |
Price for:Each
Minimum: 1
Multiple: 1
€3.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0511
Order Code3517930
Product RangeGravity Series
Technical Datasheet
Accessory Type4Pin Sensor Adapter
For Use WithGravity Dev Boards
Product RangeGravity Series
Product Overview
- Gravity 4 pin sensor adapter
- Compatible with gravity interface
- Press type connection type
- 3.3V / 5V input voltage, 3.3 / 5V output voltage
- Gravity-4 pin interface
- Dimension is 35mm x 27mm / 1.38 x 1.06inch, weight is 16g
- 3.3V/5V power switch
Contents
Gravity 4 Pin Sensor Adapter, Gravity 4 Pin I2C/UART Sensor Cable.
Technical Specifications
Accessory Type
4Pin Sensor Adapter
Product Range
Gravity Series
For Use With
Gravity Dev Boards
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018