Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0514
Order Code3517847
Product RangeGravity Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.190 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€5.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0514
Order Code3517847
Product RangeGravity Series
Technical Datasheet
Accessory TypeGravity Sensor Cable Pack x 10
For Use WithLattePanda V1 Dev Board
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Gravity: sensor cable for LattePanda V1 single board computer (10 pack)
- Not compatible with LattePanda Alpha & Delta
- Unique anti-reverse polarity design
- Compatible with a wide range of gravity sensors and is easy to connect
- Length is 20cm (8inch)
- Maximum voltage is less than 50V
- Maximum current than 1000mA
- One KF2510-3P connector, one PH2.0-3P connector
- Red: PWR, black: GND, orange: signal
Technical Specifications
Accessory Type
Gravity Sensor Cable Pack x 10
Product Range
Gravity Series
For Use With
LattePanda V1 Dev Board
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029